
FN9244SR-6-07 | |
|---|---|
DigiKey Part Number | 817-FN9244SR-6-07-ND |
Manufacturer | |
Manufacturer Product Number | FN9244SR-6-07 |
Description | PWR ENT RCPT IEC320-C14 PANEL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating - Filter 7.2A |
Manufacturer TE Connectivity Schaffner | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 29.40mm x 20.80mm |
Part Status Active | Panel Thickness 0.028" ~ 0.059" (0.70mm ~ 1.50mm) |
Connector Style IEC 320-C14 | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Male Blades | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CE, CQC, CSA, ENEC, UL |
Filter Type Filtered (EMI, RFI) - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 6,97350 € | 836,82 € |
| Unit Price without VAT: | 6,97350 € |
|---|---|
| Unit Price with VAT: | 8,29847 € |

