
FN9244R-3-07 | |
|---|---|
DigiKey Part Number | 817-FN9244R-3-07-ND |
Manufacturer | |
Manufacturer Product Number | FN9244R-3-07 |
Description | PWR ENT RCPT IEC320-C14 PANEL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 3.5A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | - | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 28.50mm x 21.50mm | |
Panel Thickness | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CE, CQC, CSA, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 6,93133 € | 831,76 € |
| Unit Price without VAT: | 6,93133 € |
|---|---|
| Unit Price with VAT: | 8,24828 € |

