Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN9244ESR-3-06-20

DigiKey Part Number
817-FN9244ESR-3-06-20-ND
Manufacturer
Manufacturer Product Number
FN9244ESR-3-06-20
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
3.5A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
Earth Line Choke
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 29.40mm x 20.80mm
Panel Thickness
0.059" ~ 0.087" (1.50mm ~ 2.20mm)
Material Flammability Rating
UL94 V-2
Ingress Protection
IP40
Approval Agency
CE, CQC, CSA, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1207,33400 €880,08 €
Manufacturers Standard Package
Unit Price without VAT:7,33400 €
Unit Price with VAT:8,72746 €