
FN9233UF2-6-06 | |
|---|---|
DigiKey Part Number | 817-FN9233UF2-6-06-ND |
Manufacturer | |
Manufacturer Product Number | FN9233UF2-6-06 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Current Rating - Filter 7.2A |
Manufacturer TE Connectivity Schaffner | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Front or Rear Side Mount |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 28.50mm x 21.50mm |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-2 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CE, CQC, CSA, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 8,39450 € | 1.007,34 € |
| Unit Price without VAT: | 8,39450 € |
|---|---|
| Unit Price with VAT: | 9,98946 € |

