
FN9233ES1B-10-06 | |
|---|---|
DigiKey Part Number | FN9233ES1B-10-06-ND |
Manufacturer | |
Manufacturer Product Number | FN9233ES1B-10-06 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Accomodates a Fuse No |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Snap-In |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Features Bleed Resistor, Earth Line Choke |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.50mm x 21.90mm |
Connector Style IEC 320-C14 | Panel Thickness 0.028" ~ 0.059" (0.70mm ~ 1.50mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-2 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Approval Agency CQC, CSA, ENEC, UL |
Current Rating - Filter 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 9,42367 € | 1.130,84 € |
| Unit Price without VAT: | 9,42367 € |
|---|---|
| Unit Price with VAT: | 11,21417 € |


