Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN9233B-6-06

DigiKey Part Number
817-1816-ND
Manufacturer
Manufacturer Product Number
FN9233B-6-06
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accomodates a Fuse
No
Manufacturer
TE Connectivity Schaffner
Mounting Type
Panel Mount, Flange
Series
Termination
Quick Connect - 0.250" (6.3mm)
Packaging
Tray
Features
Bleed Resistor, Front or Rear Side Mount
Part Status
Active
Panel Cutout Dimensions
Rectangular - 28.50mm x 21.50mm
Connector Style
IEC 320-C14
Material Flammability Rating
UL94 V-2
Connector Type
Receptacle, Male Blades
Ingress Protection
IP40
Number of Positions
3
Approval Agency
CQC, CSA, ENEC, UL
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Base Product Number
Current Rating - Filter
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1206,33483 €760,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,33483 €
Unit Price with VAT:7,53845 €