
FN9222S1-6-07 | |
|---|---|
DigiKey Part Number | 817-1810-ND |
Manufacturer | |
Manufacturer Product Number | FN9222S1-6-07 |
Description | PWR ENT RCPT IEC320-C14 PNL WIRE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Accomodates a Fuse No |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Snap-In |
Series | Termination Wire Leads |
Packaging Tray | Panel Cutout Dimensions Rectangular - 28.50mm x 21.90mm |
Part Status Active | Panel Thickness 0.028" ~ 0.059" (0.70mm ~ 1.50mm) |
Connector Style IEC 320-C14 | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Male Blades | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CQC, CSA, ENEC, UL |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
Current Rating - Filter 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 € | 8,84 € |
| 10 | 7,50800 € | 75,08 € |
| 25 | 7,03760 € | 175,94 € |
| 50 | 6,70120 € | 335,06 € |
| 120 | 6,29992 € | 755,99 € |
| 360 | 5,83031 € | 2.098,91 € |
| 600 | 5,62412 € | 3.374,47 € |
| 1.080 | 5,39594 € | 5.827,62 € |
| Unit Price without VAT: | 8,84000 € |
|---|---|
| Unit Price with VAT: | 10,51960 € |


