
FN9222R-15-07HI | |
|---|---|
DigiKey Part Number | FN9222R-15-07HI-ND |
Manufacturer | |
Manufacturer Product Number | FN9222R-15-07HI |
Description | PWR ENT RCPT IEC320-C16 PNL WIRE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C16 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Accomodates a Fuse No |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Wire Leads |
Packaging Tray | Features Bleed Resistor, Front or Rear Side Mount |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.50mm x 21.50mm |
Connector Style IEC 320-C16 | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Male Blades | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CSA, ENEC, UL |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
Current Rating - Filter 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 7,08083 € | 849,70 € |
| Unit Price without VAT: | 7,08083 € |
|---|---|
| Unit Price with VAT: | 8,42619 € |

