LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 70nH, C = 0.1µF 32 A Axial - Threaded Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN7661-32-M4

DigiKey Part Number
817-1764-ND
Manufacturer
Manufacturer Product Number
FN7661-32-M4
Description
FILTER LC(PI) 70NH/0.1UF BOLT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 70nH, C = 0.1µF 32 A Axial - Threaded Terminals
Datasheet
 Datasheet
EDA/CAD Models
FN7661-32-M4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
0.0007
Current
32 A
Values
L = 70nH, C = 0.1µF
ESD Protection
No
Operating Temperature
-40°C ~ 100°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
130V
Mounting Type
Bolt Mount
Package / Case
Axial - Threaded Terminals
Size / Dimension
0.787" Dia x 2.874" L (20.00mm x 73.00mm)
Height
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1134,90000 €134,90 €
10118,78300 €1.187,83 €
50112,32600 €5.616,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:134,90000 €
Unit Price with VAT:160,53100 €