Similar

FN7660-75-M6 | |
|---|---|
DigiKey Part Number | 817-1760-ND |
Manufacturer | |
Manufacturer Product Number | FN7660-75-M6 |
Description | FILTER LC(PI) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 75 A |
Datasheet | Datasheet |
Category | Technology LC (Pi) |
Manufacturer TE Connectivity Schaffner | Number of Channels 1 |
Series | Current 75 A |
Packaging Tray | ESD Protection No |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Low Pass | Applications Data Lines for Mobile Devices |
Filter Order 3rd | Voltage - Rated 130V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN7660-100-M8 | TE Connectivity Schaffner | 0 | 817-1756-ND | 170,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 177,30300 € | 1.773,03 € |
| Unit Price without VAT: | 177,30300 € |
|---|---|
| Unit Price with VAT: | 210,99057 € |


