
FN7660-10-M3 | |
|---|---|
DigiKey Part Number | 817-1755-ND |
Manufacturer | |
Manufacturer Product Number | FN7660-10-M3 |
Description | FILTER LC(PI) 58NH/10000PF BOLT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 58nH, C = 10000pF 10 A Axial - Threaded Terminals |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer TE Connectivity Schaffner | Values L = 58nH, C = 10000pF |
Series | ESD Protection No |
Packaging Tray | Operating Temperature -40°C ~ 100°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 130V |
Filter Order 3rd | Mounting Type Bolt Mount |
Technology LC (Pi) | Package / Case Axial - Threaded Terminals |
Number of Channels 1 | Size / Dimension 0.787" Dia x 2.402" L (20.00mm x 61.00mm) |
Resistance - Channel (Ohms) 0.00106 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,41000 € | 104,41 € |
| 10 | 91,02300 € | 910,23 € |
| 50 | 85,66100 € | 4.283,05 € |
| 100 | 83,99840 € | 8.399,84 € |
| Unit Price without VAT: | 104,41000 € |
|---|---|
| Unit Price with VAT: | 124,24790 € |

