
FN7612-16-M4 | |
|---|---|
DigiKey Part Number | 817-FN7612-16-M4-ND |
Manufacturer | |
Manufacturer Product Number | FN7612-16-M4 |
Description | CAP FEEDTHRU 0.1UF 20% 1KV AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 1000V (1kV) 16 A 0.92mOhm (Typ) Axial - Threaded Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 1000V (1kV) | |
Current | 16 A | |
DC Resistance (DCR) (Max) | 0.92mOhm (Typ) | |
Operating Temperature | -40°C ~ 100°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | Y2 | |
Mounting Type | Bolt Mount | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 0.984" Dia x 5.827" L (25.00mm x 148.00mm) | |
Height (Max) | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 118,26700 € | 1.182,67 € |
| Unit Price without VAT: | 118,26700 € |
|---|---|
| Unit Price with VAT: | 140,73773 € |

