FN7610-16-M4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 9
Unit Price: 138,20000 €
Datasheet
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 16 A Axial - Threaded Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN7610-16-M4

DigiKey Part Number
817-1746-ND
Manufacturer
Manufacturer Product Number
FN7610-16-M4
Description
FILTER LC(PI) BOLT MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 16 A Axial - Threaded Terminals
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
-
Current
16 A
Values
-
ESD Protection
No
Operating Temperature
-40°C ~ 100°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
1000V (1kV)
Mounting Type
Bolt Mount
Package / Case
Axial - Threaded Terminals
Size / Dimension
0.787" Dia x 2.874" L (20.00mm x 73.00mm)
Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10110,30700 €1.103,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:110,30700 €
Unit Price with VAT:131,26533 €