
FN7563-63-M6 | |
|---|---|
DigiKey Part Number | 817-1745-ND |
Manufacturer | |
Manufacturer Product Number | FN7563-63-M6 |
Description | CAP FEEDTHRU 0.47UF 650V AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Feed Through Capacitor 650V 63 A 0.43mOhm (Typ) Axial - Threaded Terminals |
Datasheet | Datasheet |
EDA/CAD Models | FN7563-63-M6 Models |
Category | Current 63 A |
Manufacturer TE Connectivity Schaffner | DC Resistance (DCR) (Max) 0.43mOhm (Typ) |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tray | Ratings Y4 |
Part Status Active | Package / Case Axial - Threaded Terminals |
Type Feed Through | Size / Dimension 1.260" Dia x 3.898" L (32.00mm x 99.00mm) |
Capacitance 0.47 µF | Thread Size M20x1 |
Tolerance ±20% | Base Product Number |
Voltage - Rated 650V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,23000 € | 94,23 € |
| 10 | 81,79100 € | 817,91 € |
| 50 | 76,80840 € | 3.840,42 € |
| 100 | 75,26430 € | 7.526,43 € |
| Unit Price without VAT: | 94,23000 € |
|---|---|
| Unit Price with VAT: | 112,13370 € |

