
FN7563-16-M4 | |
|---|---|
DigiKey Part Number | 817-FN7563-16-M4-ND |
Manufacturer | |
Manufacturer Product Number | FN7563-16-M4 |
Description | CAP FEEDTHRU 0.47UF 650V AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Feed Through Capacitor 650V 16 A 0.63mOhm (Typ) Axial - Threaded Terminals |
Datasheet | Datasheet |
Category | Voltage - Rated 650V |
Manufacturer TE Connectivity Schaffner | Current 16 A |
Series | DC Resistance (DCR) (Max) 0.63mOhm (Typ) |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Ratings Y4 |
Type Feed Through | Mounting Type Bolt Mount |
Capacitance 0.47 µF | Package / Case Axial - Threaded Terminals |
Tolerance ±20% | Size / Dimension 1.260" Dia x 3.228" L (32.00mm x 82.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 65,11500 € | 651,15 € |
| Unit Price without VAT: | 65,11500 € |
|---|---|
| Unit Price with VAT: | 77,48685 € |

