
FN7563-100-M8 | |
|---|---|
DigiKey Part Number | 817-1742-ND |
Manufacturer | |
Manufacturer Product Number | FN7563-100-M8 |
Description | CAP FEEDTHRU 1UF 20% 650V AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 650V 100 A 0.25mOhm (Typ) Axial - Threaded Terminals |
Datasheet | Datasheet |
EDA/CAD Models | FN7563-100-M8 Models |
Category | Current 100 A |
Manufacturer TE Connectivity Schaffner | DC Resistance (DCR) (Max) 0.25mOhm (Typ) |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tray | Ratings Y4 |
Part Status Active | Package / Case Axial - Threaded Terminals |
Type Feed Through | Size / Dimension 1.496" Dia x 5.236" L (38.00mm x 133.00mm) |
Capacitance 1 µF | Thread Size M24x2 |
Tolerance ±20% | Base Product Number |
Voltage - Rated 650V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,54000 € | 127,54 € |
| 10 | 112,07300 € | 1.120,73 € |
| 50 | 105,87500 € | 5.293,75 € |
| Unit Price without VAT: | 127,54000 € |
|---|---|
| Unit Price with VAT: | 151,77260 € |


