
FN7561-63-M6 | |
|---|---|
DigiKey Part Number | 817-FN7561-63-M6-ND |
Manufacturer | |
Manufacturer Product Number | FN7561-63-M6 |
Description | CAP FEEDTHRU 0.047UF 650V AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Feed Through Capacitor 650V 63 A 0.3mOhm (Typ) Axial - Threaded Terminals |
Datasheet | Datasheet |
Category | Voltage - Rated 650V |
Manufacturer TE Connectivity Schaffner | Current 63 A |
Series | DC Resistance (DCR) (Max) 0.3mOhm (Typ) |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Ratings Y4 |
Type Feed Through | Mounting Type Bolt Mount |
Capacitance 0.047 µF | Package / Case Axial - Threaded Terminals |
Tolerance ±20% | Size / Dimension 0.984" Dia x 3.780" L (25.00mm x 96.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 71,11500 € | 711,15 € |
| Unit Price without VAT: | 71,11500 € |
|---|---|
| Unit Price with VAT: | 84,62685 € |

