
FN7561-100-M8 | |
|---|---|
DigiKey Part Number | 817-1736-ND |
Manufacturer | |
Manufacturer Product Number | FN7561-100-M8 |
Description | CAP FEEDTHRU 0.1UF 650V AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 650V 100 A 0.23mOhm (Typ) Axial - Threaded Terminals |
Datasheet | Datasheet |
EDA/CAD Models | FN7561-100-M8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 650V | |
Current | 100 A | |
DC Resistance (DCR) (Max) | 0.23mOhm (Typ) | |
Operating Temperature | -40°C ~ 100°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | Y4 | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 1.260" Dia x 4.449" L (32.00mm x 113.00mm) | |
Height (Max) | - | |
Thread Size | M20x1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,80000 € | 109,80 € |
| 10 | 95,87000 € | 958,70 € |
| 50 | 90,29220 € | 4.514,61 € |
| Unit Price without VAT: | 109,80000 € |
|---|---|
| Unit Price with VAT: | 130,66200 € |

