4700 pF Feed Through Capacitor 1000V (1kV) 32 A 0.52mOhm (Typ) Axial - Threaded Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN7510-32-M4

DigiKey Part Number
817-1729-ND
Manufacturer
Manufacturer Product Number
FN7510-32-M4
Description
CAP FEEDTHRU 4700PF 1KV AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF Feed Through Capacitor 1000V (1kV) 32 A 0.52mOhm (Typ) Axial - Threaded Terminals
Datasheet
 Datasheet
EDA/CAD Models
FN7510-32-M4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Type
Feed Through
Capacitance
4700 pF
Tolerance
±20%
Voltage - Rated
1000V (1kV)
Current
32 A
DC Resistance (DCR) (Max)
0.52mOhm (Typ)
Operating Temperature
-40°C ~ 100°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
Y2
Mounting Type
-
Package / Case
Axial - Threaded Terminals
Size / Dimension
0.864" Dia x 2.480" L (21.95mm x 63.00mm)
Height (Max)
-
Thread Size
M12x2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
165,45000 €65,45 €
1055,84900 €558,49 €
5052,00360 €2.600,18 €
10050,81210 €5.081,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,45000 €
Unit Price with VAT:77,88550 €