
FN7510-16-M4 | |
|---|---|
DigiKey Part Number | 817-1728-ND |
Manufacturer | |
Manufacturer Product Number | FN7510-16-M4 |
Description | CAP FEEDTHRU 4700PF 1KV AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Feed Through Capacitor 1000V (1kV) 16 A 0.5mOhm (Typ) Axial - Threaded Terminals |
Datasheet | Datasheet |
EDA/CAD Models | FN7510-16-M4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 4700 pF | |
Tolerance | ±20% | |
Voltage - Rated | 1000V (1kV) | |
Current | 16 A | |
DC Resistance (DCR) (Max) | 0.5mOhm (Typ) | |
Operating Temperature | -40°C ~ 100°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | Y2 | |
Mounting Type | - | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 0.864" Dia x 2.480" L (21.95mm x 63.00mm) | |
Height (Max) | - | |
Thread Size | M12x1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,80000 € | 62,80 € |
| 10 | 53,47900 € | 534,79 € |
| 50 | 49,74740 € | 2.487,37 € |
| 100 | 48,59130 € | 4.859,13 € |
| Unit Price without VAT: | 62,80000 € |
|---|---|
| Unit Price with VAT: | 74,73200 € |

