
FN700Z-10-06 | |
|---|---|
DigiKey Part Number | 817-1798-ND |
Manufacturer | |
Manufacturer Product Number | FN700Z-10-06 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Three Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Three Stage | Inductance 50µH |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,81000 € | 482,81 € |
| 12 | 418,86167 € | 5.026,34 € |
| Unit Price without VAT: | 482,81000 € |
|---|---|
| Unit Price with VAT: | 574,54390 € |

