Similar
Similar

FN686-36-23 | |
|---|---|
DigiKey Part Number | 817-1785-ND |
Manufacturer | |
Manufacturer Product Number | FN686-36-23 |
Description | LINE FILTER 250VAC 36A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 36 A 250V DC ~ 400Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 36 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated AC 250V | Inductance 800µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN2070-36-08 | TE Connectivity Schaffner | 340 | 817-1316-ND | 86,12000 € | Similar |
| B84113H0000G136 | TDK | 0 | 495-75248-ND | 79,18000 € | Similar |



