FN685-16-03 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 65
Unit Price: 89,24000 €
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 227
Unit Price: 56,30000 €
Datasheet

Similar


TDK
In Stock: 63
Unit Price: 36,47000 €
Datasheet
Single Phase EMC/EMI Line Filter 16 A 250V DC ~ 400Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN685-16-03

DigiKey Part Number
817-1784-ND
Manufacturer
Manufacturer Product Number
FN685-16-03
Description
LINE FILTER 250VAC 16A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 16 A 250V DC ~ 400Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
16 A
Frequency - Operating
DC ~ 400Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
2.3mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes