Direct
Similar

FN685-10-06 | |
|---|---|
DigiKey Part Number | FN685-10-06-ND |
Manufacturer | |
Manufacturer Product Number | FN685-10-06 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V | Inductance 4.2mH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN2090-10-06 | TE Connectivity Schaffner | 554 | 817-1330-ND | 43,05000 € | Direct |
| FN2080-10-06 | TE Connectivity Schaffner | 217 | 817-1323-ND | 59,16000 € | Similar |



