FN660-6-06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 64
Unit Price: 26,07000 €
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 1.532
Unit Price: 29,12000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 30,94000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 27,85000 €
Datasheet
Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN660-6-06

DigiKey Part Number
817-1218-ND
Manufacturer
Manufacturer Product Number
FN660-6-06
Description
LINE FILTER 250VAC 6A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Two Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
6 A
Manufacturer
TE Connectivity Schaffner
Frequency - Operating
DC ~ 400Hz
Series
Applications
General Purpose
Packaging
Tray
Approval Agency
CSA, ENEC, UR
Part Status
Obsolete
Operating Temperature
-25°C ~ 100°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Quick Connect
Voltage - Rated AC
250V
Inductance
750µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN2060-6-06TE Connectivity Schaffner64817-1289-ND26,07000 €Similar
FN2090-6-06TE Connectivity Schaffner1.532817-1337-ND29,12000 €Similar
5500.2060SCHURTER Inc.0486-4733-ND30,94000 €Similar
B84113H0000B060TDK0495-2811-ND27,85000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes