Similar
Similar
Similar
Similar

FN660-3-06 | |
|---|---|
DigiKey Part Number | 817-1217-ND |
Manufacturer | |
Manufacturer Product Number | FN660-3-06 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 3 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V | Inductance 2mH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN2060-3-06 | TE Connectivity Schaffner | 25 | 817-1287-ND | 23,45000 € | Similar |
| FN2090-3-06 | TE Connectivity Schaffner | 1.002 | 817-1335-ND | 26,56000 € | Similar |
| FN343-3-05 | TE Connectivity Schaffner | 32 | 817-2477-ND | 58,16000 € | Similar |
| 5500.2058 | SCHURTER Inc. | 0 | 486-4398-ND | 30,67000 € | Similar |
| B84113H0000B030 | TDK | 0 | 495-2810-ND | 25,17000 € | Similar |






