Similar

FN612-30-10 | |
|---|---|
DigiKey Part Number | 817-1214-ND |
Manufacturer | |
Manufacturer Product Number | FN612-30-10 |
Description | LINE FILTER 250VAC 30A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V DC ~ 400Hz Single Stage Threaded Post (8-32) |
Datasheet | Datasheet |
Category | Current 30 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Threaded Post (8-32) |
Voltage - Rated AC 250V | Inductance 610µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN2020-30-08 | TE Connectivity Schaffner | 11 | 817-1273-ND | 52,05000 € | Similar |


