FN612-30-03 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 11
Unit Price: 52,05000 €
Datasheet
Single Phase EMC/EMI Line Filter 30 A 250V DC ~ 400Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN612-30-03

DigiKey Part Number
817-1213-ND
Manufacturer
Manufacturer Product Number
FN612-30-03
Description
LINE FILTER 250VAC 30A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 30 A 250V DC ~ 400Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30 A
Manufacturer
TE Connectivity Schaffner
Frequency - Operating
DC ~ 400Hz
Series
Applications
General Purpose
Packaging
Tray
Approval Agency
CSA, ENEC, UR
Part Status
Obsolete
Operating Temperature
-25°C ~ 100°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC
250V
Inductance
610µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN2020-30-08TE Connectivity Schaffner11817-1273-ND52,05000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes