Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FN5420-60-34-E2FXT | |
|---|---|
DigiKey Part Number | 817-FN5420-60-34-E2FXT-ND |
Manufacturer | |
Manufacturer Product Number | FN5420-60-34-E2FXT |
Description | LINE FILTER 60A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 60 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 60 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications Regenerative Motor Drive |
Packaging Bulk | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 480 V | Inductance 735µH |
Voltage - Rated AC (Phase to Phase) 530 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN5060-60-99 | TE Connectivity Schaffner | 0 | 817-FN5060-60-99-ND | 765,67000 € | Parametric Equivalent |
| FN5060-70-99 | TE Connectivity Schaffner | 0 | 817-FN5060-70-99-ND | 859,91000 € | Parametric Equivalent |
| FN5420-60-92-E0XXT | TE Connectivity Schaffner | 0 | 817-FN5420-60-92-E0XXT-ND | 1.484,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.556,18000 € | 2.556,18 € |
| Unit Price without VAT: | 2.556,18000 € |
|---|---|
| Unit Price with VAT: | 3.041,85420 € |




