
FN530-8-99 | |
|---|---|
DigiKey Part Number | FN530-8-99-ND |
Manufacturer | |
Manufacturer Product Number | FN530-8-99 |
Description | LINE FILTER 8A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 8 A Three Stage Terminal Block, Wire Leads |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 500 V |
Manufacturer TE Connectivity Schaffner | Current 8 A |
Series | Applications General Purpose |
Packaging Tray | Operating Temperature -25°C ~ 100°C |
Part Status Not For New Designs | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Block, Wire Leads |
Configuration Three Stage | Base Product Number |
Voltage - Rated AC (Phase to Ground/Neutral) 288 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 898,11000 € | 898,11 € |
| 10 | 841,40100 € | 8.414,01 € |
| Unit Price without VAT: | 898,11000 € |
|---|---|
| Unit Price with VAT: | 1.068,75090 € |

