
FN530-12-99 | |
|---|---|
DigiKey Part Number | 817-2515-ND |
Manufacturer | |
Manufacturer Product Number | FN530-12-99 |
Description | LINE FILTER 12A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 12 A Three Stage Terminal Block, Wire Leads |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 500 V |
Manufacturer TE Connectivity Schaffner | Current 12 A |
Series | Applications General Purpose |
Packaging Tray | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Block, Wire Leads |
Configuration Three Stage | Base Product Number |
Voltage - Rated AC (Phase to Ground/Neutral) 288 V |

