FN510-50-34 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 0
Unit Price: 661,22000 €
Datasheet
Image for FN510-50-34 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN510-50-34

DigiKey Part Number
FN510-50-34-ND
Manufacturer
Manufacturer Product Number
FN510-50-34
Description
LINE FILTER 50A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 50 A Terminal Block
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Obsolete
Filter Type
Three Phase (Delta)
Configuration
-
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
288 V
Voltage - Rated AC (Phase to Phase)
500 V
Current
50 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
-
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes