
FN5060-45-99 | |
|---|---|
DigiKey Part Number | 817-FN5060-45-99-ND |
Manufacturer | |
Manufacturer Product Number | FN5060-45-99 |
Description | LINE FILTER 45A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 45 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 500 V | |
Voltage - Rated AC (Phase to Phase) | 550 V | |
Current | 45 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | Regenerative Motor Drive | |
Approval Agency | CE, cURus | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 170µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,07000 € | 635,07 € |
| Unit Price without VAT: | 635,07000 € |
|---|---|
| Unit Price with VAT: | 755,73330 € |

