
FN5060-24-84 | |
|---|---|
DigiKey Part Number | 817-FN5060-24-84-ND |
Manufacturer | |
Manufacturer Product Number | FN5060-24-84 |
Description | LINE FILTER 24A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 24 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 24 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications Regenerative Motor Drive |
Packaging Tray | Approval Agency CE, cURus |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 500 V | Inductance 98µH |
Voltage - Rated AC (Phase to Phase) 550 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,69000 € | 385,69 € |
| Unit Price without VAT: | 385,69000 € |
|---|---|
| Unit Price with VAT: | 458,97110 € |

