MFR Recommended

FN5040-4.5-82 | |
|---|---|
DigiKey Part Number | 817-FN5040-4.5-82-ND |
Manufacturer | |
Manufacturer Product Number | FN5040-4.5-82 |
Description | LINE FILTER 4.5A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 4.5 A Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Applications Regenerative Motor Drive |
Manufacturer TE Connectivity Schaffner | Approval Agency cURus |
Series | Operating Temperature -25°C ~ 70°C |
Packaging Box | Mounting Type Chassis Mount |
Part Status Obsolete | Termination Style Terminal Block |
Filter Type Three Phase (Delta) | Inductance 13mH |
Configuration Single Stage | Base Product Number |
Current 4.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN5420-5.9-88-E0XXT | TE Connectivity Schaffner | 0 | 817-FN5420-5.9-88-E0XXT-ND | 313,34000 € | MFR Recommended |


