Three Phase (Delta) EMC/EMI Line Filter 75 A Single Stage Terminal Block, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN5020-75-35

DigiKey Part Number
FN5020-75-35-ND
Manufacturer
Manufacturer Product Number
FN5020-75-35
Description
LINE FILTER 75A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 75 A Single Stage Terminal Block, Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Obsolete
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
288 V
Voltage - Rated AC (Phase to Phase)
500 V
Current
75 A
Frequency - Operating
-
Applications
Regenerative Motor Drive
Approval Agency
-
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block, Wire Leads
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12.400,82000 €2.400,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2.400,82000 €
Unit Price with VAT:2.856,97580 €