
FN5020-25-33 | |
|---|---|
DigiKey Part Number | 817-2493-ND |
Manufacturer | |
Manufacturer Product Number | FN5020-25-33 |
Description | LINE FILTER 25A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 25 A Single Stage Terminal Block, Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 288 V | |
Voltage - Rated AC (Phase to Phase) | 500 V | |
Current | 25 A | |
Frequency - Operating | - | |
Applications | Regenerative Motor Drive | |
Approval Agency | - | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block, Wire Leads | |
Inductance | - | |
Base Product Number |

