
FN5010-18-99 | |
|---|---|
DigiKey Part Number | FN5010-18-99-ND |
Manufacturer | |
Manufacturer Product Number | FN5010-18-99 |
Description | LINE FILTER 18A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 18 A Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 230 V | |
Voltage - Rated AC (Phase to Phase) | 400 V | |
Current | 18 A | |
Frequency - Operating | - | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 3.5mH |

