
FN5010-150-99 | |
|---|---|
DigiKey Part Number | FN5010-150-99-ND |
Manufacturer | |
Manufacturer Product Number | FN5010-150-99 |
Description | LINE FILTER 150A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 150 A Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 400 V |
Manufacturer TE Connectivity Schaffner | Current 150 A |
Series | Applications Inverters, Power Drive Systems |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Block |
Configuration Single Stage | Inductance 500µH |
Voltage - Rated AC (Phase to Ground/Neutral) 230 V |

