
FN422-6.5-13 | |
|---|---|
DigiKey Part Number | FN422-6.5-13-ND |
Manufacturer | |
Manufacturer Product Number | FN422-6.5-13 |
Description | LINE FLTR 250VAC 6.5A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6.5 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6.5 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 750µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,95000 € | 23,95 € |
| 10 | 19,54600 € | 195,46 € |
| 25 | 18,02760 € | 450,69 € |
| 50 | 16,95720 € | 847,86 € |
| 200 | 15,00130 € | 3.000,26 € |
| 400 | 14,39353 € | 5.757,41 € |
| Unit Price without VAT: | 23,95000 € |
|---|---|
| Unit Price with VAT: | 28,50050 € |

