
FN422-2.5-13 | |
|---|---|
DigiKey Part Number | FN422-2.5-13-ND |
Manufacturer | |
Manufacturer Product Number | FN422-2.5-13 |
Description | LINE FLTR 250VAC 2.5A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2.5 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 2.5 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 3.4mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,54000 € | 23,54 € |
| 10 | 19,20700 € | 192,07 € |
| 25 | 17,71480 € | 442,87 € |
| 50 | 16,66320 € | 833,16 € |
| 200 | 14,74130 € | 2.948,26 € |
| 400 | 14,11385 € | 5.645,54 € |
| Unit Price without VAT: | 23,54000 € |
|---|---|
| Unit Price with VAT: | 28,01260 € |

