
FN420-6.5-13 | |
|---|---|
DigiKey Part Number | FN420-6.5-13-ND |
Manufacturer | |
Manufacturer Product Number | FN420-6.5-13 |
Description | LINE FLTR 250VAC 6.5A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6.5 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6.5 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 750µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,76000 € | 23,76 € |
| 10 | 19,38900 € | 193,89 € |
| 25 | 17,88320 € | 447,08 € |
| 50 | 16,82180 € | 841,09 € |
| 200 | 14,88135 € | 2.976,27 € |
| 400 | 14,26445 € | 5.705,78 € |
| Unit Price without VAT: | 23,76000 € |
|---|---|
| Unit Price with VAT: | 28,27440 € |

