
FN420-2.5-13 | |
|---|---|
DigiKey Part Number | FN420-2.5-13-ND |
Manufacturer | |
Manufacturer Product Number | FN420-2.5-13 |
Description | LINE FLTR 250VAC 2.5A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2.5 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 2.5 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 3.4mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,35000 € | 23,35 € |
| 10 | 19,05000 € | 190,50 € |
| 25 | 17,57040 € | 439,26 € |
| 50 | 16,52740 € | 826,37 € |
| 200 | 14,62110 € | 2.924,22 € |
| 400 | 13,98475 € | 5.593,90 € |
| Unit Price without VAT: | 23,35000 € |
|---|---|
| Unit Price with VAT: | 27,78650 € |

