
FN409-13-02 | |
|---|---|
DigiKey Part Number | 817-1796-ND |
Manufacturer | |
Manufacturer Product Number | FN409-13-02 |
Description | LINE FILTER 75VDC 13A TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 13 A 75V Three Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | FN409-13-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Three Stage | |
Voltage - Rated DC | 75V | |
Voltage - Rated AC | - | |
Current | 13 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | SEMKO, UR | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 80µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,52000 € | 36,52 € |
| 24 | 27,58750 € | 662,10 € |
| 48 | 25,94896 € | 1.245,55 € |
| 72 | 25,03528 € | 1.802,54 € |
| 120 | 23,92875 € | 2.871,45 € |
| 264 | 23,10712 € | 6.100,28 € |
| Unit Price without VAT: | 36,52000 € |
|---|---|
| Unit Price with VAT: | 43,45880 € |


