Single Phase EMC/EMI Line Filter 8.4 A 250V DC ~ 400Hz Single Stage PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 8.4 A 250V DC ~ 400Hz Single Stage PC Pins
FN406-1-02
FN406-1-02

FN406B-8.4-02

DigiKey Part Number
817-2363-ND
Manufacturer
Manufacturer Product Number
FN406B-8.4-02
Description
LINE FILTER 250VAC 8.4A TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 8.4 A 250V DC ~ 400Hz Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
FN406B-8.4-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
DC ~ 400Hz
Manufacturer
TE Connectivity Schaffner
Applications
General Purpose
Series
Approval Agency
CSA, ENEC, UR
Packaging
Tray
Operating Temperature
-25°C ~ 100°C
Part Status
Active
Mounting Type
Through Hole
Filter Type
Single Phase
Termination Style
PC Pins
Configuration
Single Stage
Inductance
300µH
Voltage - Rated AC
250V
Base Product Number
Current
8.4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,68000 €14,68 €
1011,97300 €119,73 €
2511,04360 €276,09 €
5010,38840 €519,42 €
1009,77160 €977,16 €
2509,01148 €2.252,87 €
5008,47532 €4.237,66 €
1.0008,31840 €8.318,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,68000 €
Unit Price with VAT:17,46920 €