Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Single Stage PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Single Stage PC Pins
FN406-1-02
FN406-1-02

FN406B-6-02

DigiKey Part Number
817-2362-ND
Manufacturer
Manufacturer Product Number
FN406B-6-02
Description
LINE FILTER 250VAC 6A TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
FN406B-6-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
6 A
Frequency - Operating
DC ~ 400Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
780µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,72000 €14,72 €
1012,01400 €120,14 €
2511,08080 €277,02 €
5010,42320 €521,16 €
1009,80460 €980,46 €
2509,04184 €2.260,46 €
5008,50386 €4.251,93 €
1.0008,33706 €8.337,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,72000 €
Unit Price with VAT:17,51680 €