
FN394E-1-05-11 | |
|---|---|
DigiKey Part Number | 817-1783-ND |
Manufacturer | |
Manufacturer Product Number | FN394E-1-05-11 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Features Earth Line Choke, Front or Rear Side Mount, Voltage Selector |
Part Status Active | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 29.00mm x 60.00mm |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-2 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CSA, ENEC, UL |
Current Rating - Filter 1A | Base Product Number |
Switch Features Switch On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 39,46150 € | 789,23 € |
| Unit Price without VAT: | 39,46150 € |
|---|---|
| Unit Price with VAT: | 46,95919 € |


