
FN394-2.5-05-11 | |
|---|---|
DigiKey Part Number | 817-1975-ND |
Manufacturer | |
Manufacturer Product Number | FN394-2.5-05-11 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Features Front or Rear Side Mount, Voltage Selector |
Part Status Active | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 29.00mm x 60.00mm |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-2 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CSA, ENEC, UL |
Current Rating - Filter 2.5A | Base Product Number |
Switch Features Switch On-Off |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 864-03/001 | Qualtek | 356 | Q484-ND | 26,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,81000 € | 43,81 € |
| 20 | 35,46500 € | 709,30 € |
| 40 | 33,77325 € | 1.350,93 € |
| 60 | 32,82167 € | 1.969,30 € |
| 100 | 31,66120 € | 3.166,12 € |
| 260 | 29,59992 € | 7.695,98 € |
| Unit Price without VAT: | 43,81000 € |
|---|---|
| Unit Price with VAT: | 52,13390 € |




