Similar

FN393-1-05-14 | |
|---|---|
DigiKey Part Number | FN393-1-05-14-ND |
Manufacturer | |
Manufacturer Product Number | FN393-1-05-14 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Switch Features Switch On-Off |
Manufacturer TE Connectivity Schaffner | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Tray | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Front or Rear Side Mount, Voltage Selector |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 29.00mm x 60.00mm |
Number of Positions 3 | Material Flammability Rating UL94 V-2 |
Filter Type Filtered (EMI, RFI) - Commercial | Ingress Protection IP40 |
Current Rating - Filter 1A | Approval Agency CSA, ENEC, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN393-1-05-11 | TE Connectivity Schaffner | 17 | 817-1970-ND | 43,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 314,79050 € | 6.295,81 € |
| Unit Price without VAT: | 314,79050 € |
|---|---|
| Unit Price with VAT: | 374,60070 € |



