
FN389B-6-22 | |
|---|---|
DigiKey Part Number | 817-1180-ND |
Manufacturer | |
Manufacturer Product Number | FN389B-6-22 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Solder Eyelet |
Packaging Tray | Features Bleed Resistor, Front or Rear Side Mount |
Part Status Active | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Variable Size |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.031" ~ 0.126" (0.79mm ~ 3.20mm) |
Number of Positions 3 | Material Flammability Rating UL94 V-2 |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Ingress Protection IP40 |
Current Rating - Filter 6A | Approval Agency CSA, UL, VDE |
Switch Features Switch On-Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 € | 40,46 € |
| 10 | 34,39500 € | 343,95 € |
| 40 | 31,19125 € | 1.247,65 € |
| 80 | 29,70388 € | 2.376,31 € |
| 120 | 28,86708 € | 3.464,05 € |
| 280 | 27,19436 € | 7.614,42 € |
| Unit Price without VAT: | 40,46000 € |
|---|---|
| Unit Price with VAT: | 48,14740 € |




